RDTE-4.000-5050-NS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDTE-4.000-5050-NS1

DigiKey Part Number
2151-RDTE-4.000-5050-NS1TR-ND - Tape & Reel (TR)
2151-RDTE-4.000-5050-NS1CT-ND - Cut Tape (CT)
2151-RDTE-4.000-5050-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDTE-4.000-5050-NS1
Description
BUZZER MAGN 3V 5MMX5MMSMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
4kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Current - Supply
110mA
Port Location
Side
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,41000 Kč40,41 Kč
1031,74500 Kč317,45 Kč
2528,89520 Kč722,38 Kč
5026,93320 Kč1 346,66 Kč
10025,12100 Kč2 512,10 Kč
25023,26460 Kč5 816,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,05283 Kč20 052,83 Kč
2 00019,00738 Kč38 014,76 Kč
Manufacturers Standard Package
Unit Price without VAT:40,41000 Kč
Unit Price with VAT:48,89610 Kč