
RDTE-4.000-4040-NS2 | |
|---|---|
DigiKey Part Number | 2151-RDTE-4.000-4040-NS2TR-ND - Tape & Reel (TR) 2151-RDTE-4.000-4040-NS2CT-ND - Cut Tape (CT) 2151-RDTE-4.000-4040-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-4.000-4040-NS2 |
Description | BUZZER MAGN 3V 4X4MM W SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 37,46000 Kč | 374,60 Kč |
| 25 | 34,09240 Kč | 852,31 Kč |
| 50 | 31,77840 Kč | 1 588,92 Kč |
| 100 | 29,64920 Kč | 2 964,92 Kč |
| 250 | 27,95084 Kč | 6 987,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,32443 Kč | 25 324,43 Kč |
| 2 000 | 23,60721 Kč | 47 214,42 Kč |
| 3 000 | 22,83533 Kč | 68 505,99 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

