
RDTE-4.000-4040-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDTE-4.000-4040-NS1TR-ND - Tape & Reel (TR) 2151-RDTE-4.000-4040-NS1CT-ND - Cut Tape (CT) 2151-RDTE-4.000-4040-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-4.000-4040-NS1 |
Description | BUZZER MAGN 3V 4X4MM W SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 57,07300 Kč | 570,73 Kč |
| 25 | 51,47040 Kč | 1 286,76 Kč |
| 50 | 47,68220 Kč | 2 384,11 Kč |
| 100 | 44,23440 Kč | 4 423,44 Kč |
| 250 | 40,13724 Kč | 10 034,31 Kč |
| 500 | 37,34662 Kč | 18 673,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,79369 Kč | 34 793,69 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


