
RDTE-2.700-8585-NS1 | |
---|---|
DigiKey Part Number | 2151-RDTE-2.700-8585-NS1TR-ND - Tape & Reel (TR) 2151-RDTE-2.700-8585-NS1CT-ND - Cut Tape (CT) 2151-RDTE-2.700-8585-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-2.700-8585-NS1 |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 93dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 93dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,08000 Kč | 37,08 Kč |
10 | 29,01600 Kč | 290,16 Kč |
25 | 26,40400 Kč | 660,10 Kč |
50 | 24,60440 Kč | 1 230,22 Kč |
100 | 22,94630 Kč | 2 294,63 Kč |
250 | 21,03412 Kč | 5 258,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 18,30936 Kč | 18 309,36 Kč |
2 000 | 17,18475 Kč | 34 369,50 Kč |
Unit Price without VAT: | 37,08000 Kč |
---|---|
Unit Price with VAT: | 44,86680 Kč |