RDTE-2.700-8080-NS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDTE-2.700-8080-NS1

DigiKey Part Number
2151-RDTE-2.700-8080-NS1TR-ND - Tape & Reel (TR)
2151-RDTE-2.700-8080-NS1CT-ND - Cut Tape (CT)
2151-RDTE-2.700-8080-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDTE-2.700-8080-NS1
Description
BUZZER MAGN 3.6V 0.315X 0.315SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 75dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
3.6 V
Voltage Range
2 ~ 5V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
75dB @ 3.6V, 10cm
Current - Supply
100mA
Port Location
Side
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,50000 Kč33,50 Kč
1026,21600 Kč262,16 Kč
2523,85200 Kč596,30 Kč
5022,22500 Kč1 111,25 Kč
10020,72490 Kč2 072,49 Kč
25018,92016 Kč4 730,04 Kč
50018,78158 Kč9 390,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,52912 Kč16 529,12 Kč
2 00015,46864 Kč30 937,28 Kč
3 00015,34443 Kč46 033,29 Kč
Manufacturers Standard Package
Unit Price without VAT:33,50000 Kč
Unit Price with VAT:40,53500 Kč