Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4.1kHz 70dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDT-4.100-1190-NS1

DigiKey Part Number
2151-RDT-4.100-1190-NS1TR-ND - Tape & Reel (TR)
2151-RDT-4.100-1190-NS1CT-ND - Cut Tape (CT)
2151-RDT-4.100-1190-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDT-4.100-1190-NS1
Description
BUZZER PIEZO 5V 12X12MM" W SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4.1kHz 70dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
25V
Frequency
4.1kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
70dB @ 5V, 10cm
Current - Supply
5mA
Port Location
Side
Operating Temperature
-40°C ~ 105°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.433" L x 0.354" W (11.00mm x 9.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1020,36800 Kč203,68 Kč
2518,51200 Kč462,80 Kč
5017,24360 Kč862,18 Kč
10016,07400 Kč1 607,40 Kč
25014,66668 Kč3 666,67 Kč
50014,13586 Kč7 067,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,75768 Kč13 757,68 Kč
2 00012,80889 Kč25 617,78 Kč
3 00012,29153 Kč36 874,59 Kč
5 00011,67640 Kč58 382,00 Kč
7 00011,54890 Kč80 842,30 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč