
RDT-4.100-1190-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDT-4.100-1190-NS1TR-ND - Tape & Reel (TR) 2151-RDT-4.100-1190-NS1CT-ND - Cut Tape (CT) 2151-RDT-4.100-1190-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDT-4.100-1190-NS1 |
Description | BUZZER PIEZO 5V 12X12MM" W SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4.1kHz 70dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.433" L x 0.354" W (11.00mm x 9.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 20,20500 Kč | 202,05 Kč |
| 25 | 18,36360 Kč | 459,09 Kč |
| 50 | 17,10560 Kč | 855,28 Kč |
| 100 | 15,94540 Kč | 1 594,54 Kč |
| 250 | 14,54932 Kč | 3 637,33 Kč |
| 500 | 14,02276 Kč | 7 011,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,70193 Kč | 12 701,93 Kč |
| 2 000 | 11,88268 Kč | 23 765,36 Kč |
| 3 000 | 11,45650 Kč | 34 369,50 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |



