Buzzers Transducer, Externally Driven Piezo 12 V 12mA 4kHz 90dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDT-4.000-2272-NS2

DigiKey Part Number
2151-RDT-4.000-2272-NS2-ND
Manufacturer
Manufacturer Product Number
RDT-4.000-2272-NS2
Description
7.2mm Piezo Transducer
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 12mA 4kHz 90dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
12 V
Voltage Range
25V
Frequency
4kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
90dB @ 12V, 10cm
Current - Supply
12mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.870" Dia (22.10mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1015,85300 Kč158,53 Kč
2514,23680 Kč355,92 Kč
5013,14900 Kč657,45 Kč
10012,16200 Kč1 216,20 Kč
30010,77897 Kč3 233,69 Kč
50010,20166 Kč5 100,83 Kč
1 0009,47892 Kč9 478,92 Kč
5 0008,03077 Kč40 153,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč