
RDT-4.000-2272-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDT-4.000-2272-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RDT-4.000-2272-NS1 |
Description | 22mm OD x 7.2mm Piezo Transducer |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 80dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.870" Dia (22.10mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,23680 Kč | 355,92 Kč |
| 50 | 13,14900 Kč | 657,45 Kč |
| 100 | 12,16200 Kč | 1 216,20 Kč |
| 300 | 10,77897 Kč | 3 233,69 Kč |
| 500 | 10,20166 Kč | 5 100,83 Kč |
| 1 000 | 9,47892 Kč | 9 478,92 Kč |
| 5 000 | 8,03077 Kč | 40 153,85 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


