
RDT-4.000-1616-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDT-4.000-1616-NS1TR-ND - Tape & Reel (TR) 2151-RDT-4.000-1616-NS1CT-ND - Cut Tape (CT) 2151-RDT-4.000-1616-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDT-4.000-1616-NS1 |
Description | BUZZER PIEZO 3V16X16MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 3mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 20,38480 Kč | 509,62 Kč |
| 50 | 18,99060 Kč | 949,53 Kč |
| 100 | 17,70340 Kč | 1 770,34 Kč |
| 250 | 16,15756 Kč | 4 039,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,50309 Kč | 12 402,47 Kč |
| 1 600 | 14,43114 Kč | 23 089,82 Kč |
| 2 400 | 13,84669 Kč | 33 232,06 Kč |
| 4 000 | 13,15184 Kč | 52 607,36 Kč |
| 5 600 | 12,86128 Kč | 72 023,17 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

