Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDT-4.000-1206-NS1

DigiKey Part Number
2151-RDT-4.000-1206-NS1-ND
Manufacturer
Manufacturer Product Number
RDT-4.000-1206-NS1
Description
12.6 OD x 6mm Piezo Transducer
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
25V
Frequency
4kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Current - Supply
3mA
Port Location
Top
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.496" Dia (12.60mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1016,33600 Kč163,36 Kč
2514,67360 Kč366,84 Kč
5013,54800 Kč677,40 Kč
10012,53370 Kč1 253,37 Kč
30011,10863 Kč3 332,59 Kč
50010,51454 Kč5 257,27 Kč
1 0009,77016 Kč9 770,16 Kč
5 0008,27884 Kč41 394,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč