
RCA-W1A0-1204-Z-001 | |
|---|---|
DigiKey Part Number | 2151-RCA-W1A0-1204-Z-001TR-ND - Tape & Reel (TR) 2151-RCA-W1A0-1204-Z-001CT-ND - Cut Tape (CT) 2151-RCA-W1A0-1204-Z-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA-W1A0-1204-Z-001 |
Description | RF ANT 433MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 6.5dB | |
Gain | 0.79dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,30100 Kč | 463,01 Kč |
| 25 | 42,34040 Kč | 1 058,51 Kč |
| 100 | 37,98120 Kč | 3 798,12 Kč |
| 250 | 35,90072 Kč | 8 975,18 Kč |
| 500 | 34,64712 Kč | 17 323,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,33692 Kč | 32 336,92 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


