
RBE-4.000-3215-NS1 | |
|---|---|
DigiKey Part Number | 2151-RBE-4.000-3215-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RBE-4.000-3215-NS1 |
Description | 32mm OD x 15mm Buzzer |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 10mA 4kHz 95dB @ 5V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 5V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.260" Dia (32.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 71,49800 Kč | 714,98 Kč |
| 25 | 64,53120 Kč | 1 613,28 Kč |
| 50 | 59,81080 Kč | 2 990,54 Kč |
| 100 | 55,51450 Kč | 5 551,45 Kč |
| 300 | 49,45800 Kč | 14 837,40 Kč |
| 500 | 46,92214 Kč | 23 461,07 Kč |
| 1 000 | 43,73463 Kč | 43 734,63 Kč |
| 5 000 | 41,99600 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |





