Buzzers Transducer, Externally Driven Magnetic 12 V 7mA 4kHz 80dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE-4.000-1375-NS1

DigiKey Part Number
2151-RBE-4.000-1375-NS1-ND
Manufacturer
Manufacturer Product Number
RBE-4.000-1375-NS1
Description
13.8mm OD x 7.5mm Buzzer
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 12 V 7mA 4kHz 80dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
12 V
Voltage Range
3 ~ 15V
Frequency
4kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
80dB @ 12V, 10cm
Current - Supply
7mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.543" Dia (13.80mm)
Height - Seated (Max)
0.303" (7.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1055,03600 Kč550,36 Kč
2549,62240 Kč1 240,56 Kč
5045,96880 Kč2 298,44 Kč
10042,64270 Kč4 264,27 Kč
30037,95670 Kč11 387,01 Kč
50035,99604 Kč17 998,02 Kč
1 00033,53297 Kč33 532,97 Kč
5 00031,23453 Kč156 172,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč