Buzzers Indicator, Internally Driven Magnetic 12 V 15mA 2.8kHz 98dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE-2.800-4116-NS2

DigiKey Part Number
2151-RBE-2.800-4116-NS2-ND
Manufacturer
Manufacturer Product Number
RBE-2.800-4116-NS2
Description
41.5mm OD x 16mm Buzzer
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 12 V 15mA 2.8kHz 98dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 24V
Frequency
2.8kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
98dB @ 12V, 30cm
Current - Supply
15mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.634" Dia (41.50mm)
Height - Seated (Max)
0.642" (16.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,39000 Kč113,39 Kč
1086,72200 Kč867,22 Kč
4074,40125 Kč2 976,05 Kč
8069,05450 Kč5 524,36 Kč
12066,14717 Kč7 937,66 Kč
28060,54625 Kč16 952,95 Kč
52056,82383 Kč29 548,39 Kč
1 00053,19654 Kč53 196,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,39000 Kč
Unit Price with VAT:137,20190 Kč