
RBE-2.800-4020-NS1 | |
|---|---|
DigiKey Part Number | 2151-RBE-2.800-4020-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RBE-2.800-4020-NS1 |
Description | 40mm OD x 20.3mm Buzzer |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 9 V 50mA 2.8kHz 100dB @ 9V, 100cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 9 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 2.8kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 9V, 100cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.799" (20.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 20 | 70,16500 Kč | 1 403,30 Kč |
| 40 | 65,01500 Kč | 2 600,60 Kč |
| 60 | 62,21700 Kč | 3 733,02 Kč |
| 100 | 58,90360 Kč | 5 890,36 Kč |
| 260 | 53,27354 Kč | 13 851,12 Kč |
| 500 | 49,80180 Kč | 24 900,90 Kč |
| 1 000 | 46,42427 Kč | 46 424,27 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |

