
R2520-32.000-10-F-1010-TR-B1B | |
|---|---|
DigiKey Part Number | 2151-R2520-32.000-10-F-1010-TR-B1BTR-ND - Tape & Reel (TR) 2151-R2520-32.000-10-F-1010-TR-B1BCT-ND - Cut Tape (CT) 2151-R2520-32.000-10-F-1010-TR-B1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-32.000-10-F-1010-TR-B1B |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | R2520-32.000-10-F-1010-TR-B1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 6,16600 Kč | 61,66 Kč |
| 25 | 5,84080 Kč | 146,02 Kč |
| 50 | 5,59920 Kč | 279,96 Kč |
| 100 | 5,36580 Kč | 536,58 Kč |
| 250 | 5,07504 Kč | 1 268,76 Kč |
| 500 | 4,86464 Kč | 2 432,32 Kč |
| 1 000 | 4,66342 Kč | 4 663,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19690 Kč | 12 590,70 Kč |
| 6 000 | 4,02335 Kč | 24 140,10 Kč |
| 9 000 | 3,92518 Kč | 35 326,62 Kč |
| 15 000 | 3,80492 Kč | 57 073,80 Kč |
| 21 000 | 3,72778 Kč | 78 283,38 Kč |
| 30 000 | 3,64772 Kč | 109 431,60 Kč |
| 36 000 | 3,60747 Kč | 129 868,92 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |

