26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-26.000-10-F-1010-EXT-TR

DigiKey Part Number
2151-R2520-26.000-10-F-1010-EXT-TR-ND - Tape & Reel (TR)
2151-R2520-26.000-10-F-1010-EXT-TRCT-ND - Cut Tape (CT)
2151-R2520-26.000-10-F-1010-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-26.000-10-F-1010-EXT-TR
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,98400 Kč59,84 Kč
255,66120 Kč141,53 Kč
505,43000 Kč271,50 Kč
1005,20540 Kč520,54 Kč
2504,92276 Kč1 230,69 Kč
5004,71910 Kč2 359,55 Kč
1 0004,52381 Kč4 523,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,59808 Kč10 794,24 Kč
6 0003,44920 Kč20 695,20 Kč
9 0003,36502 Kč30 285,18 Kč
15 0003,26193 Kč48 928,95 Kč
21 0003,19577 Kč67 111,17 Kč
30 0003,12713 Kč93 813,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč