R2520-24.000-10-2020-TR-NS1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 12,63000 Kč
Datasheet
24 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-24.000-10-2020-TR-NS1

DigiKey Part Number
2151-R2520-24.000-10-2020-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2520-24.000-10-2020-TR-NS1CT-ND - Cut Tape (CT)
2151-R2520-24.000-10-2020-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-24.000-10-2020-TR-NS1
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
105,11500 Kč51,15 Kč
254,82480 Kč120,62 Kč
504,63100 Kč231,55 Kč
1004,43730 Kč443,73 Kč
2504,19652 Kč1 049,13 Kč
5004,02350 Kč2 011,75 Kč
1 0003,85678 Kč3 856,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,60699 Kč10 820,97 Kč
6 0003,45774 Kč20 746,44 Kč
9 0003,37336 Kč30 360,24 Kč
15 0003,27001 Kč49 050,15 Kč
21 0003,20368 Kč67 277,28 Kč
30 0003,13487 Kč94 046,10 Kč
36 0003,10027 Kč111 609,72 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč