Similar
Parametric Equivalent

R2520-24.000-10-2020-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2520-24.000-10-2020-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2520-24.000-10-2020-TR-NS1CT-ND - Cut Tape (CT) 2151-R2520-24.000-10-2020-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-24.000-10-2020-TR-NS1 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 25 | 4,82480 Kč | 120,62 Kč |
| 50 | 4,63100 Kč | 231,55 Kč |
| 100 | 4,43730 Kč | 443,73 Kč |
| 250 | 4,19652 Kč | 1 049,13 Kč |
| 500 | 4,02350 Kč | 2 011,75 Kč |
| 1 000 | 3,85678 Kč | 3 856,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60699 Kč | 10 820,97 Kč |
| 6 000 | 3,45774 Kč | 20 746,44 Kč |
| 9 000 | 3,37336 Kč | 30 360,24 Kč |
| 15 000 | 3,27001 Kč | 49 050,15 Kč |
| 21 000 | 3,20368 Kč | 67 277,28 Kč |
| 30 000 | 3,13487 Kč | 94 046,10 Kč |
| 36 000 | 3,10027 Kč | 111 609,72 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |



