
R2520-24.000-10-1010-TR-NS4 | |
|---|---|
DigiKey Part Number | 2151-R2520-24.000-10-1010-TR-NS4TR-ND - Tape & Reel (TR) 2151-R2520-24.000-10-1010-TR-NS4CT-ND - Cut Tape (CT) 2151-R2520-24.000-10-1010-TR-NS4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-24.000-10-1010-TR-NS4 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 50 | 5,26200 Kč | 263,10 Kč |
| 100 | 5,04370 Kč | 504,37 Kč |
| 250 | 4,76908 Kč | 1 192,27 Kč |
| 500 | 4,57168 Kč | 2 285,84 Kč |
| 1 000 | 4,38249 Kč | 4 382,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,59808 Kč | 10 794,24 Kč |
| 6 000 | 3,44920 Kč | 20 695,20 Kč |
| 9 000 | 3,36502 Kč | 30 285,18 Kč |
| 15 000 | 3,26193 Kč | 48 928,95 Kč |
| 21 000 | 3,19577 Kč | 67 111,17 Kč |
| 30 000 | 3,12713 Kč | 93 813,90 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

