R2520-12.000-10-3030-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet
12 MHz ±30ppm Crystal 10pF 180 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-12.000-10-3030-TR

DigiKey Part Number
2151-R2520-12.000-10-3030-TR-ND - Tape & Reel (TR)
2151-R2520-12.000-10-3030-TRCT-ND - Cut Tape (CT)
2151-R2520-12.000-10-3030-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-12.000-10-3030-TR
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 180 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,59808 Kč10 794,24 Kč
6 0003,44920 Kč20 695,20 Kč
9 0003,36502 Kč30 285,18 Kč
15 0003,26193 Kč48 928,95 Kč
21 0003,19577 Kč67 111,17 Kč
30 0003,12713 Kč93 813,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,98400 Kč59,84 Kč
255,66120 Kč141,53 Kč
505,43000 Kč271,50 Kč
1005,20540 Kč520,54 Kč
2504,92276 Kč1 230,69 Kč
5004,71910 Kč2 359,55 Kč
1 0004,52381 Kč4 523,81 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,10300 Kč51,03 Kč
254,81280 Kč120,32 Kč
504,61960 Kč230,98 Kč
1004,42640 Kč442,64 Kč
2504,18616 Kč1 046,54 Kč
5004,01356 Kč2 006,78 Kč
1 0003,84725 Kč3 847,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč