
R2520-12.000-10-3030-TR | |
---|---|
DigiKey Part Number | 2151-R2520-12.000-10-3030-TR-ND - Tape & Reel (TR) 2151-R2520-12.000-10-3030-TRCT-ND - Cut Tape (CT) 2151-R2520-12.000-10-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-12.000-10-3030-TR |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 180 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,19690 Kč | 12 590,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 5,93700 Kč | 59,37 Kč |
25 | 5,61560 Kč | 140,39 Kč |
50 | 5,38660 Kč | 269,33 Kč |
100 | 5,16380 Kč | 516,38 Kč |
250 | 4,88340 Kč | 1 220,85 Kč |
500 | 4,68134 Kč | 2 340,67 Kč |
1 000 | 4,48762 Kč | 4 487,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,83000 Kč | 5,83 Kč |
10 | 5,06200 Kč | 50,62 Kč |
25 | 4,77440 Kč | 119,36 Kč |
50 | 4,58260 Kč | 229,13 Kč |
100 | 4,39100 Kč | 439,10 Kč |
250 | 4,15268 Kč | 1 038,17 Kč |
500 | 3,98144 Kč | 1 990,72 Kč |
1 000 | 3,81647 Kč | 3 816,47 Kč |
Unit Price without VAT: | 5,83000 Kč |
---|---|
Unit Price with VAT: | 7,05430 Kč |