38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2016-38.400-10-F-2020-EXT-TR-NS2

DigiKey Part Number
2151-R2016-38.400-10-F-2020-EXT-TR-NS2TR-ND - Tape & Reel (TR)
2151-R2016-38.400-10-F-2020-EXT-TR-NS2CT-ND - Cut Tape (CT)
2151-R2016-38.400-10-F-2020-EXT-TR-NS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-38.400-10-F-2020-EXT-TR-NS2
Description
CRYSTAL 38.400MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 845
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,85800 Kč38,58 Kč
253,64560 Kč91,14 Kč
503,49540 Kč174,77 Kč
1003,35150 Kč335,15 Kč
2503,17004 Kč792,51 Kč
5003,03906 Kč1 519,53 Kč
1 0002,91310 Kč2 913,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,72442 Kč8 173,26 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč