
R2016-38.400-10-F-2020-EXT-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-R2016-38.400-10-F-2020-EXT-TR-NS2TR-ND - Tape & Reel (TR) 2151-R2016-38.400-10-F-2020-EXT-TR-NS2CT-ND - Cut Tape (CT) 2151-R2016-38.400-10-F-2020-EXT-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-38.400-10-F-2020-EXT-TR-NS2 |
Description | CRYSTAL 38.400MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 25 | 3,64560 Kč | 91,14 Kč |
| 50 | 3,49540 Kč | 174,77 Kč |
| 100 | 3,35150 Kč | 335,15 Kč |
| 250 | 3,17004 Kč | 792,51 Kč |
| 500 | 3,03906 Kč | 1 519,53 Kč |
| 1 000 | 2,91310 Kč | 2 913,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72442 Kč | 8 173,26 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

