


R2016-30.000-8-F-1010-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-R2016-30.000-8-F-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-30.000-8-F-1010-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-30.000-8-F-1010-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-30.000-8-F-1010-TR-NS1 |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
10 | 9,12400 Kč | 91,24 Kč |
25 | 8,63200 Kč | 215,80 Kč |
50 | 8,27360 Kč | 413,68 Kč |
100 | 7,93210 Kč | 793,21 Kč |
250 | 7,50128 Kč | 1 875,32 Kč |
500 | 7,19094 Kč | 3 595,47 Kč |
1 000 | 6,89327 Kč | 6 893,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,16515 Kč | 15 495,45 Kč |
6 000 | 4,95153 Kč | 29 709,18 Kč |
9 000 | 4,83073 Kč | 43 476,57 Kč |
15 000 | 4,68279 Kč | 70 241,85 Kč |
21 000 | 4,58789 Kč | 96 345,69 Kč |
30 000 | 4,48941 Kč | 134 682,30 Kč |
36 000 | 4,43992 Kč | 159 837,12 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |