27.12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
R2016

R2016-27.120-8-F-1010-EXT-TR

DigiKey Part Number
2151-R2016-27.120-8-F-1010-EXT-TR-ND - Tape & Reel (TR)
2151-R2016-27.120-8-F-1010-EXT-TRCT-ND - Cut Tape (CT)
2151-R2016-27.120-8-F-1010-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-27.120-8-F-1010-EXT-TR
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,42806 Kč13 284,18 Kč
6 0004,24492 Kč25 469,52 Kč
9 0004,14134 Kč37 272,06 Kč
15 0004,01448 Kč60 217,20 Kč
21 0003,93310 Kč82 595,10 Kč
30 0003,88043 Kč116 412,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,37000 Kč73,70 Kč
256,97120 Kč174,28 Kč
506,68160 Kč334,08 Kč
1006,40650 Kč640,65 Kč
2506,05836 Kč1 514,59 Kč
5005,80762 Kč2 903,81 Kč
1 0005,56741 Kč5 567,41 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,27800 Kč62,78 Kč
255,93000 Kč148,25 Kč
505,68200 Kč284,10 Kč
1005,44900 Kč544,90 Kč
2505,15208 Kč1 288,02 Kč
5004,93914 Kč2 469,57 Kč
1 0004,73484 Kč4 734,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč