


R2016-16.000-18-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-16.000-18-3030-EXT-TR-ND - Tape & Reel (TR) 2151-R2016-16.000-18-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-R2016-16.000-18-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-16.000-18-3030-EXT-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 50 | 8,25640 Kč | 412,82 Kč |
| 100 | 7,91410 Kč | 791,41 Kč |
| 250 | 7,48452 Kč | 1 871,13 Kč |
| 500 | 7,17460 Kč | 3 587,30 Kč |
| 1 000 | 6,87789 Kč | 6 877,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,42806 Kč | 13 284,18 Kč |
| 6 000 | 4,24492 Kč | 25 469,52 Kč |
| 9 000 | 4,14134 Kč | 37 272,06 Kč |
| 15 000 | 4,01448 Kč | 60 217,20 Kč |
| 21 000 | 3,93310 Kč | 82 595,10 Kč |
| 30 000 | 3,88043 Kč | 116 412,90 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

