


R2016-16.000-12-1020-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-16.000-12-1020-TR-ND - Tape & Reel (TR) 2151-R2016-16.000-12-1020-TRCT-ND - Cut Tape (CT) 2151-R2016-16.000-12-1020-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-16.000-12-1020-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 9,00400 Kč | 225,10 Kč |
| 50 | 8,63020 Kč | 431,51 Kč |
| 100 | 8,27320 Kč | 827,32 Kč |
| 250 | 7,82300 Kč | 1 955,75 Kč |
| 500 | 7,49922 Kč | 3 749,61 Kč |
| 1 000 | 7,18888 Kč | 7 188,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,42806 Kč | 13 284,18 Kč |
| 6 000 | 4,24492 Kč | 25 469,52 Kč |
| 9 000 | 4,14134 Kč | 37 272,06 Kč |
| 15 000 | 4,01448 Kč | 60 217,20 Kč |
| 21 000 | 3,93310 Kč | 82 595,10 Kč |
| 30 000 | 3,88043 Kč | 116 412,90 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

