
R1612-48.000-10-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-R1612-48.000-10-F-1010-CT-ND - Cut Tape (CT) 2151-R1612-48.000-10-F-1010-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-48.000-10-F-1010-TR |
Description | CRYSTAL 48.0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 13,13500 Kč | 131,35 Kč |
| 25 | 12,41960 Kč | 310,49 Kč |
| 50 | 11,90160 Kč | 595,08 Kč |
| 100 | 11,41120 Kč | 1 141,12 Kč |
| 250 | 10,79108 Kč | 2 697,77 Kč |
| 500 | 10,34482 Kč | 5 172,41 Kč |
| 1 000 | 9,91687 Kč | 9 916,87 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |


