
| R1612-40.000-8-F-2020-TR-NS1 | |
|---|---|
| DigiKey Part Number | 2151-R1612-40.000-8-F-2020-TR-NS1TR-ND - Tape & Reel (TR) 2151-R1612-40.000-8-F-2020-TR-NS1CT-ND - Cut Tape (CT) 2151-R1612-40.000-8-F-2020-TR-NS1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | R1612-40.000-8-F-2020-TR-NS1 | 
| Description | CRYSTAL 40.0000MHZ 8PF SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 40 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 40 MHz | |
| Frequency Stability | ±20ppm | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 8pF | |
| ESR (Equivalent Series Resistance) | 150 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -10°C ~ 60°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,73000 Kč | 13,73 Kč | 
| 10 | 11,92200 Kč | 119,22 Kč | 
| 25 | 11,27680 Kč | 281,92 Kč | 
| 50 | 10,81080 Kč | 540,54 Kč | 
| 100 | 10,36350 Kč | 1 036,35 Kč | 
| 250 | 9,80044 Kč | 2 450,11 Kč | 
| 500 | 9,39432 Kč | 4 697,16 Kč | 
| 1 000 | 9,00588 Kč | 9 005,88 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 6,29056 Kč | 18 871,68 Kč | 
| 6 000 | 6,03048 Kč | 36 182,88 Kč | 
| 9 000 | 5,88341 Kč | 52 950,69 Kč | 
| 15 000 | 5,70331 Kč | 85 549,65 Kč | 
| 21 000 | 5,58777 Kč | 117 343,17 Kč | 
| 30 000 | 5,46789 Kč | 164 036,70 Kč | 
| 36 000 | 5,40764 Kč | 194 675,04 Kč | 
| Unit Price without VAT: | 13,73000 Kč | 
|---|---|
| Unit Price with VAT: | 16,61330 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic