
R1612-32.000-8-F-1010-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-R1612-32.000-8-F-1010-TR-NS2TR-ND - Tape & Reel (TR) 2151-R1612-32.000-8-F-1010-TR-NS2CT-ND - Cut Tape (CT) 2151-R1612-32.000-8-F-1010-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-32.000-8-F-1010-TR-NS2 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.25) | |
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 12,38880 Kč | 309,72 Kč |
| 50 | 11,87220 Kč | 593,61 Kč |
| 100 | 11,38300 Kč | 1 138,30 Kč |
| 250 | 10,76440 Kč | 2 691,10 Kč |
| 500 | 10,31926 Kč | 5 159,63 Kč |
| 1 000 | 9,89237 Kč | 9 892,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,39908 Kč | 16 197,24 Kč |
| 6 000 | 5,17583 Kč | 31 054,98 Kč |
| 9 000 | 5,04958 Kč | 45 446,22 Kč |
| 15 000 | 4,89498 Kč | 73 424,70 Kč |
| 21 000 | 4,85054 Kč | 101 861,34 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

