
R1612-27.000-8-F-1530-TR | |
|---|---|
DigiKey Part Number | 2151-R1612-27.000-8-F-1530-TR-ND - Tape & Reel (TR) 2151-R1612-27.000-8-F-1530-TRCT-ND - Cut Tape (CT) 2151-R1612-27.000-8-F-1530-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-27.000-8-F-1530-TR |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| 10 | 11,93600 Kč | 119,36 Kč |
| 25 | 11,29000 Kč | 282,25 Kč |
| 50 | 10,82320 Kč | 541,16 Kč |
| 100 | 10,37540 Kč | 1 037,54 Kč |
| 250 | 9,81176 Kč | 2 452,94 Kč |
| 500 | 9,40516 Kč | 4 702,58 Kč |
| 1 000 | 9,01627 Kč | 9 016,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,29781 Kč | 18 893,43 Kč |
| 6 000 | 6,03744 Kč | 36 224,64 Kč |
| 9 000 | 5,89019 Kč | 53 011,71 Kč |
| 15 000 | 5,70989 Kč | 85 648,35 Kč |
| 21 000 | 5,59421 Kč | 117 478,41 Kč |
| 30 000 | 5,47420 Kč | 164 226,00 Kč |
| 36 000 | 5,41387 Kč | 194 899,32 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |

