
R1612-26.000-10-F-1010-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R1612-26.000-10-F-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-R1612-26.000-10-F-1010-TR-NS1CT-ND - Cut Tape (CT) 2151-R1612-26.000-10-F-1010-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-26.000-10-F-1010-TR-NS1 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.25) | |
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 50 | 6,92940 Kč | 346,47 Kč |
| 100 | 6,64380 Kč | 664,38 Kč |
| 250 | 6,28176 Kč | 1 570,44 Kč |
| 500 | 6,02222 Kč | 3 011,11 Kč |
| 1 000 | 5,77298 Kč | 5 772,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,39908 Kč | 16 197,24 Kč |
| 6 000 | 5,17583 Kč | 31 054,98 Kč |
| 9 000 | 5,04958 Kč | 45 446,22 Kč |
| 15 000 | 4,89498 Kč | 73 424,70 Kč |
| 21 000 | 4,85054 Kč | 101 861,34 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

