
OX4189A-LZ-0.8-20.000-3.3 | |
|---|---|
DigiKey Part Number | 2151-OX4189A-LZ-0.8-20.000-3.3-ND |
Manufacturer | |
Manufacturer Product Number | OX4189A-LZ-0.8-20.000-3.3 |
Description | XTAL OSC OCXO 20MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO CMOS Oscillator 3.3V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±8ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.750", 19.05mm), 5 Leads | |
Size / Dimension | 1.000" L x 1.000" W (25.40mm x 25.40mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 444,87000 Kč | 1 444,87 Kč |
| 10 | 1 256,37300 Kč | 12 563,73 Kč |
| 30 | 1 175,55200 Kč | 35 266,56 Kč |
| 50 | 1 173,52780 Kč | 58 676,39 Kč |
| Unit Price without VAT: | 1 444,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 748,29270 Kč |

