OX4150B-D3-0.3-10.000-3.3-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Connor Winfield
In Stock: 25
Unit Price: 3 674,65000 Kč
Datasheet
10 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OX4150B-D3-0.3-10.000-3.3-7

DigiKey Part Number
2151-OX4150B-D3-0.3-10.000-3.3-7-ND
Manufacturer
Manufacturer Product Number
OX4150B-D3-0.3-10.000-3.3-7
Description
XTAL OSC OCXO 10.000MHZ 3.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±3ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
7-SMD, No Lead
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 097,49000 Kč2 097,49 Kč
101 824,11700 Kč18 241,17 Kč
301 784,83000 Kč53 544,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 097,49000 Kč
Unit Price with VAT:2 537,96290 Kč