12.8 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OX4114A-D3-1-12.800-3.3

DigiKey Part Number
2151-OX4114A-D3-1-12.800-3.3-ND
Manufacturer
Manufacturer Product Number
OX4114A-D3-1-12.800-3.3
Description
XTAL OSC OCXO 12.8MHZ 3.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.8 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
-
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.575" L x 0.382" W (14.60mm x 9.70mm)
Height - Seated (Max)
0.276" (7.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 612,65000 Kč1 612,65 Kč
101 402,26700 Kč14 022,67 Kč
301 327,85767 Kč39 835,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 612,65000 Kč
Unit Price with VAT:1 951,30650 Kč