10 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OX4114A-D3-1-10.000-3.3

DigiKey Part Number
2151-OX4114A-D3-1-10.000-3.3TR-ND - Tape & Reel (TR)
2151-OX4114A-D3-1-10.000-3.3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OX4114A-D3-1-10.000-3.3
Description
XTAL OSC OCXO 10MHZ 3.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
-
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.575" L x 0.382" W (14.60mm x 9.70mm)
Height - Seated (Max)
0.276" (7.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 612,65000 Kč1 612,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
101 402,26700 Kč14 022,67 Kč
201 344,67000 Kč26 893,40 Kč
301 327,85767 Kč39 835,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 612,65000 Kč
Unit Price with VAT:1 951,30650 Kč