20 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead
OX4014A-D3-2-20.000-3.3_top

OX4014A-D3-2-20.000-3.3

DigiKey Part Number
2151-OX4014A-D3-2-20.000-3.3-ND
Manufacturer
Manufacturer Product Number
OX4014A-D3-2-20.000-3.3
Description
XTAL OSC OCXO 20MHZ 3.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
-
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.575" L x 0.382" W (14.60mm x 9.70mm)
Height - Seated (Max)
0.276" (7.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 410,86000 Kč1 410,86 Kč
101 226,82900 Kč12 268,29 Kč
301 147,91867 Kč34 437,56 Kč
501 142,55160 Kč57 127,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 410,86000 Kč
Unit Price with VAT:1 707,14060 Kč