
H130B-8.000-20-2030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-8.000-20-2030-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-8.000-20-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-8.000-20-2030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-8.000-20-2030-EXT-TR |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 20pF 85 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 85 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 6,58480 Kč | 164,62 Kč |
| 50 | 6,31200 Kč | 315,60 Kč |
| 100 | 6,04950 Kč | 604,95 Kč |
| 250 | 5,72068 Kč | 1 430,17 Kč |
| 500 | 5,48384 Kč | 2 741,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,25706 Kč | 5 257,06 Kč |
| 2 000 | 5,03963 Kč | 10 079,26 Kč |
| 3 000 | 4,91661 Kč | 14 749,83 Kč |
| 5 000 | 4,76587 Kč | 23 829,35 Kč |
| 7 000 | 4,66921 Kč | 32 684,47 Kč |
| 10 000 | 4,56887 Kč | 45 688,70 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





