
H130B-8.000-18-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-8.000-18-3030-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-8.000-18-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-8.000-18-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-8.000-18-3030-EXT-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 85 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 85 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 50 | 7,42060 Kč | 371,03 Kč |
| 100 | 7,11410 Kč | 711,41 Kč |
| 250 | 6,72692 Kč | 1 681,73 Kč |
| 500 | 6,44848 Kč | 3 224,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,18160 Kč | 6 181,60 Kč |
| 2 000 | 5,92585 Kč | 11 851,70 Kč |
| 3 000 | 5,78124 Kč | 17 343,72 Kč |
| 5 000 | 5,60407 Kč | 28 020,35 Kč |
| 7 000 | 5,49038 Kč | 38 432,66 Kč |
| 10 000 | 5,37244 Kč | 53 724,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

