
CP3225-100.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP3225-100.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP3225-100.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP3225-100.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP3225-100.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 100MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 50mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,20000 Kč | 107,20 Kč |
| 10 | 93,12000 Kč | 931,20 Kč |
| 25 | 88,06040 Kč | 2 201,51 Kč |
| 50 | 84,42300 Kč | 4 221,15 Kč |
| 100 | 80,93390 Kč | 8 093,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 77,59395 Kč | 15 518,79 Kč |
| 400 | 74,39260 Kč | 29 757,04 Kč |
| 600 | 72,58340 Kč | 43 550,04 Kč |
| 1 000 | 70,36750 Kč | 70 367,50 Kč |
| 1 400 | 68,94649 Kč | 96 525,09 Kč |
| 2 000 | 67,47224 Kč | 134 944,48 Kč |
| Unit Price without VAT: | 107,20000 Kč |
|---|---|
| Unit Price with VAT: | 129,71200 Kč |

