CO4305-48.000-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 115,07000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 115,07000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 115,07000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 115,07000 Kč
Datasheet

Parametric Equivalent


QST
In Stock: 1 000
Unit Price: 28,98000 Kč
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: 30,23700 Kč
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: 29,39700 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1 076
Unit Price: 20,79000 Kč
Datasheet
48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO4305-48.000-EXT-TR

DigiKey Part Number
2151-CO4305-48.000-EXT-TR-ND - Tape & Reel (TR)
2151-CO4305-48.000-EXT-TRCT-ND - Cut Tape (CT)
2151-CO4305-48.000-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO4305-48.000-EXT-TR
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,44900 Kč174,49 Kč
2516,51280 Kč412,82 Kč
5015,82820 Kč791,41 Kč
10015,17110 Kč1 517,11 Kč
25014,34752 Kč3 586,88 Kč
50013,75410 Kč6 877,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,18527 Kč13 185,27 Kč
2 00012,64038 Kč25 280,76 Kč
3 00012,33227 Kč36 996,81 Kč
5 00011,95492 Kč59 774,60 Kč
7 00011,71271 Kč81 988,97 Kč
10 00011,46155 Kč114 615,50 Kč
12 00011,33532 Kč136 023,84 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč