
CO2520-33.333-1.8-50-EXT-T-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-CO2520-33.333-1.8-50-EXT-T-TR-NS2TR-ND - Tape & Reel (TR) 2151-CO2520-33.333-1.8-50-EXT-T-TR-NS2CT-ND - Cut Tape (CT) 2151-CO2520-33.333-1.8-50-EXT-T-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-33.333-1.8-50-EXT-T-TR-NS2 |
Description | XTAL OSC XO 33.333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,04000 Kč | 31,04 Kč |
| 10 | 26,99600 Kč | 269,96 Kč |
| 25 | 25,53760 Kč | 638,44 Kč |
| 50 | 24,47520 Kč | 1 223,76 Kč |
| 100 | 23,46500 Kč | 2 346,50 Kč |
| 250 | 22,18980 Kč | 5 547,45 Kč |
| 500 | 21,27242 Kč | 10 636,21 Kč |
| 1 000 | 20,39319 Kč | 20 393,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,07479 Kč | 57 224,37 Kč |
| 6 000 | 18,28801 Kč | 109 728,06 Kč |
| 9 000 | 17,84337 Kč | 160 590,33 Kč |
| Unit Price without VAT: | 31,04000 Kč |
|---|---|
| Unit Price with VAT: | 37,55840 Kč |





