
CO2520-25.000-3.3-50-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO2520-25.000-3.3-50-X-T-TR-ND - Tape & Reel (TR) 2151-CO2520-25.000-3.3-50-X-T-TRCT-ND - Cut Tape (CT) 2151-CO2520-25.000-3.3-50-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-25.000-3.3-50-X-T-TR |
Description | XTAL OSC XO 25MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CO2520-25.000-3.3-50-X-T-TR Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 2.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 25 | 24,77760 Kč | 619,44 Kč |
| 50 | 23,74880 Kč | 1 187,44 Kč |
| 100 | 22,76600 Kč | 2 276,60 Kč |
| 250 | 21,52968 Kč | 5 382,42 Kč |
| 500 | 20,63936 Kč | 10 319,68 Kč |
| 1 000 | 19,78642 Kč | 19 786,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,50715 Kč | 55 521,45 Kč |
| 6 000 | 17,74377 Kč | 106 462,62 Kč |
| 9 000 | 17,31227 Kč | 155 810,43 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

