
AS-8.000-16-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-8.000-16-SMD-TR-ND - Tape & Reel (TR) 2151-AS-8.000-16-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-8.000-16-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-8.000-16-SMD-TR |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,63100 Kč | 26,31 Kč |
| 25 | 2,48400 Kč | 62,10 Kč |
| 50 | 2,38280 Kč | 119,14 Kč |
| 100 | 2,28390 Kč | 228,39 Kč |
| 250 | 2,16056 Kč | 540,14 Kč |
| 500 | 2,07132 Kč | 1 035,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,98565 Kč | 1 985,65 Kč |
| 2 000 | 1,90355 Kč | 3 807,10 Kč |
| 3 000 | 1,85703 Kč | 5 571,09 Kč |
| 5 000 | 1,80007 Kč | 9 000,35 Kč |
| 7 000 | 1,76354 Kč | 12 344,78 Kč |
| 10 000 | 1,72560 Kč | 17 256,00 Kč |
| 12 000 | 1,70652 Kč | 20 478,24 Kč |
| 24 000 | 1,63593 Kč | 39 262,32 Kč |
| 25 000 | 1,63186 Kč | 40 796,50 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |


