
AS-6.144-22-2020-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-6.144-22-2020-SMD-TR-ND - Tape & Reel (TR) 2151-AS-6.144-22-2020-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-6.144-22-2020-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-6.144-22-2020-SMD-TR |
Description | CRYSTAL 6.1440MHZ 22PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±20ppm Crystal 22pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.144 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,47760 Kč | 61,94 Kč |
| 50 | 2,37700 Kč | 118,85 Kč |
| 100 | 2,27830 Kč | 227,83 Kč |
| 250 | 2,15524 Kč | 538,81 Kč |
| 500 | 2,06620 Kč | 1 033,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,98074 Kč | 1 980,74 Kč |
| 2 000 | 1,89885 Kč | 3 797,70 Kč |
| 3 000 | 1,85244 Kč | 5 557,32 Kč |
| 5 000 | 1,79562 Kč | 8 978,10 Kč |
| 7 000 | 1,75918 Kč | 12 314,26 Kč |
| 10 000 | 1,72133 Kč | 17 213,30 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

