RF IC LPWAN Module General Purpose 2V ~ 3.6V Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAK11300-8-WB-I

DigiKey Part Number
4735-RAK11300-8-WB-I-ND
Manufacturer
Manufacturer Product Number
RAK11300-8-WB-I
Description
RAK11300 WISDUO LPWAN MODULE RP2
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RF IC LPWAN Module General Purpose 2V ~ 3.6V Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAKwireless Technology Limited
Series
-
Packaging
Bag
Part Status
Active
Function
LPWAN Module
Frequency
-
RF Type
General Purpose
Secondary Attributes
2V ~ 3.6V Supply
Mounting Type
Surface Mount
Package / Case
44-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1159,37000 Kč159,37 Kč
Manufacturers Standard Package
Unit Price without VAT:159,37000 Kč
Unit Price with VAT:192,83770 Kč