Configurable Switch Lens Yellow Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.49.263.062/1400

DigiKey Part Number
1715-5.49.263.062/1400-ND
Manufacturer
Manufacturer Product Number
5.49.263.062/1400
Description
CONFIG SWITCH LENS YELLOW ROUND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Yellow Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Yellow
Manufacturer
RAFI
Shape
Round
Series
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,65000 Kč25,65 Kč
1023,17000 Kč231,70 Kč
3022,10000 Kč663,00 Kč
5021,62300 Kč1 081,15 Kč
10020,98690 Kč2 098,69 Kč
25020,17476 Kč5 043,69 Kč
50019,58122 Kč9 790,61 Kč
1 00019,00520 Kč19 005,20 Kč
5 00017,73176 Kč88 658,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,65000 Kč
Unit Price with VAT:31,03650 Kč

Other Suppliers on DigiKey

250In Stock
Ships from WEC