Configurable Switch Lens Red Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.49.263.062/1300

DigiKey Part Number
1715-5.49.263.062/1300-ND
Manufacturer
Manufacturer Product Number
5.49.263.062/1300
Description
CONFIG SWITCH LENS RED ROUND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Red Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Red
Manufacturer
RAFI
Shape
Round
Series
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1023,00400 Kč230,04 Kč
3021,94000 Kč658,20 Kč
5021,46040 Kč1 073,02 Kč
10020,83050 Kč2 083,05 Kč
25020,02460 Kč5 006,15 Kč
50019,43608 Kč9 718,04 Kč
1 00018,86443 Kč18 864,43 Kč
5 00017,60037 Kč88 001,85 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč